Filter Your Search
1 - 10 of 15 results
|
RJ-6S2KOHM(202)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 2 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 31.6 V | e4 | 120 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 230 deg | Gold (Au) | WIRE | 400 µm | 6 mm | 8.7 mm | 7 mm | 6.6 mm | NIDEC COPAL ELECTRONICS CORP | compliant | ||
|
RJ-6S10OHM(100)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 10 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 1 V | e4 | 120 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 230 deg | Gold (Au) | WIRE | 400 µm | 6 mm | 8.7 mm | 7 mm | 6.6 mm | NIDEC COPAL ELECTRONICS CORP | compliant | ||
|
RJ-6S200KOHM(204)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 200 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 200 V | e4 | 120 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 230 deg | Gold (Au) | WIRE | 400 µm | 6 mm | 8.7 mm | 7 mm | 6.6 mm | NIDEC COPAL ELECTRONICS CORP | compliant | ||
|
RJ-6S500OHM(501)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 500 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 15.8 V | e4 | 120 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 230 deg | Gold (Au) | WIRE | 400 µm | 6 mm | 8.7 mm | 7 mm | 6.6 mm | NIDEC COPAL ELECTRONICS CORP | compliant | ||
|
RJ-6S50KOHM(503)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 158 V | e4 | 120 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 230 deg | Gold (Au) | WIRE | 400 µm | 6 mm | 8.7 mm | 7 mm | 6.6 mm | NIDEC COPAL ELECTRONICS CORP | compliant | ||
|
RJ-6S250KOHM(254)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 250 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 200 V | e4 | 120 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 230 deg | Gold (Au) | WIRE | 400 µm | 6 mm | 8.7 mm | 7 mm | 6.6 mm | NIDEC COPAL ELECTRONICS CORP | compliant | ||
|
RJ-6S500KOHM(504)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 500 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 200 V | e4 | 120 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 230 deg | Gold (Au) | WIRE | 400 µm | 6 mm | 8.7 mm | 7 mm | 6.6 mm | NIDEC COPAL ELECTRONICS CORP | compliant | ||
|
RJ-6S2MOHM(205)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 2 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 200 V | e4 | 120 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 230 deg | Gold (Au) | WIRE | 400 µm | 6 mm | 8.7 mm | 7 mm | 6.6 mm | NIDEC COPAL ELECTRONICS CORP | compliant | ||
|
RJ-6S100OHM(101)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 7.07 V | e4 | 120 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 230 deg | Gold (Au) | WIRE | 400 µm | 6 mm | 8.7 mm | 7 mm | 6.6 mm | NIDEC COPAL ELECTRONICS CORP | compliant | ||
|
RJ-6S50OHM(500)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 50 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 5 V | e4 | 120 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 230 deg | Gold (Au) | WIRE | 400 µm | 6 mm | 8.7 mm | 7 mm | 6.6 mm | NIDEC COPAL ELECTRONICS CORP | compliant |