Filter Your Search
1 - 1 of 1 results
|
RJ22FP253
Bourns Inc
|
$19.7108 | No | No | Active | 25 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e0 | MIL-PRF-22097 | 150 °C | -65 °C | HORIZONTAL | Trimmer Pot | 1 | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | TIN LEAD | WIRE | 710 µm | 13.34 mm | 5.59 mm | 12.7 mm | 12.7 mm | BOURNS INC | 1/2 INCH, SQUARE, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 |