Filter Your Search
1 - 10 of 191 results
|
RJC097XK2B102
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Obsolete | 1 kΩ | 20 % | 750 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 125 °C | -55 °C | HORIZONTAL | 3 | 15 | RECTANGULAR PACKAGE | WIRE | TOKYO COSMOS ELECTRIC CO LTD | ROHS COMPLIANT | compliant | ||||||||||||||||
|
RJC097PB202K
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Obsolete | 2 kΩ | 10 % | 750 mW | 7519 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 300 V | 125 °C | -55 °C | Trimmer Pot | Bulk | 5400 deg | 5 mm | 6.4 mm | 19 mm | 4.7 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | |||||||||||||||
|
RJC097PKB502K
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Obsolete | 5 kΩ | 10 % | 750 mW | 7519 | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 300 V | 125 °C | -55 °C | Trimmer Pot | Bulk | 5400 deg | 5 mm | 6.4 mm | 19 mm | 4.7 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | |||||||||||||||||
|
RJC097PB105
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Obsolete | 1 MΩ | 20 % | 750 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 15 | 5400 deg | FLAT | 5 mm | 6.4 mm | 19 mm | 4.7 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | ||||||
|
RJC097PB102K
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Obsolete | 1 kΩ | 10 % | 750 mW | 7519 | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 300 V | 125 °C | -55 °C | Trimmer Pot | Bulk | 5400 deg | 5 mm | 6.4 mm | 19 mm | 4.7 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | |||||||||||||||||
|
RJC097PKB503K
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Obsolete | 50 kΩ | 10 % | 750 mW | 7519 | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 300 V | 125 °C | -55 °C | Trimmer Pot | Bulk | 5400 deg | 5 mm | 6.4 mm | 19 mm | 4.7 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | |||||||||||||||
|
RJC097XKB501
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Obsolete | 500 Ω | 20 % | 750 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 125 °C | -55 °C | HORIZONTAL | 3 | 15 | RECTANGULAR PACKAGE | WIRE | TOKYO COSMOS ELECTRIC CO LTD | ROHS COMPLIANT | compliant | ||||||||||||||||
|
RJC097PKB204K
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Obsolete | 200 kΩ | 10 % | 750 mW | 7519 | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 300 V | 125 °C | -55 °C | Trimmer Pot | Bulk | 5400 deg | 5 mm | 6.4 mm | 19 mm | 4.7 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | |||||||||||||||||
|
RJC097PK1B100K
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Obsolete | 10 Ω | 10 % | 750 mW | 7519 | PCB Mount | 250 ppm/°C | POTENTIOMETER | CERMET | 300 V | 125 °C | -55 °C | Trimmer Pot | Bulk | 5400 deg | 5 mm | 6.4 mm | 19 mm | 4.7 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | |||||||||||||||
|
RJC097PB502
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Obsolete | 5 kΩ | 20 % | 750 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 15 | 5400 deg | FLAT | 5 mm | 6.4 mm | 19 mm | 4.7 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 |