Filter Your Search
1 - 2 of 2 results
|
RJHSE-3388-A1
Amphenol Corporation
|
Check for Price | Yes | Active | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NOT SPECIFIED | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
RJHSE-3388
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 8 | 1 | 2.03 mm | 3 | FEMALE | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | GOLD (30) OVER NICKEL | STRAIGHT | RJ CONNECTOR | SHIELDED | NO | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | JACK | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | MIXED | 30u inch | NICKEL | SOLDER | 0.535 inch | 0.625 inch | 0.65 inch | 0.125 inch | AMPHENOL CORP | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.30 |