Filter Your Search
1 - 1 of 1 results
|
RJHSE-E381
Amphenol Corporation
|
Check for Price | Yes | Active | 8 | 1 | 2.03 mm | 2 | FEMALE | BOARD AND PANEL | POLYETHYLENE | STAINLESS STEEL | GOLD (6) OVER NICKEL (50) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | WITH LED | NO | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 85 °C | PEG | JACK | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | MOUNTING FLANGE | GENERAL PURPOSE | STAGGERED | 1.78 mm | 6u inch | TIN | SOLDER | 0.53 inch | 0.62 inch | 0.65 inch | 0.1 inch | AMPHENOL CORP | unknown |