Filter Your Search
1 - 1 of 1 results
|
RK73B3ALTDD113J
KOA Speer Electronics Inc
|
Check for Price | No | Active | 11 kΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK73B | 70 °C | RK73B3A(5% TOL) | YES | 200 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |