Filter Your Search
1 - 1 of 1 results
|
RK73H1HTTC7320F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 732 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PRESSED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | KOA SPEER ELECTRONICS INC | SMT, 0201 | compliant | EAR99 | 8533.21.00.30 | KOA Speer |