Filter Your Search
1 - 1 of 1 results
|
RK73H2BRTTD2004F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 2 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 |