Filter Your Search
1 - 1 of 1 results
|
RK73H2BT35R7F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 35.7 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e0 | MIL-R-55342 | 155 °C | -55 °C | Thick Film | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |