Filter Your Search
1 - 10 of 2,754 results
|
RL0603FR-070R2L
YAGEO Corporation
|
$0.0547 | Yes | Yes | Active | 200 mΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 800 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 141.4 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | YAGEO | |||
![]() |
RL0603FR-070R4L
YAGEO Corporation
|
$0.0572 | Yes | Yes | Active | 400 mΩ | 1 % | 100 mW | 0603 | SMT | 800 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | ||||||||||||||
![]() |
RL0603FR-070R91L
YAGEO Corporation
|
$0.0584 | Yes | Yes | Active | 910 mΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 301.7 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
RL0603FR-070R5L
YAGEO Corporation
|
$0.0603 | Yes | Yes | Active | 500 mΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 800 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | YAGEO | ||||
|
RL0603FR-070R47L
YAGEO Corporation
|
$0.0704 | Yes | Yes | Active | 470 mΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 800 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 216.8 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | YAGEO | |||
|
RL0603FR-070R22L
YAGEO Corporation
|
$0.0720 | Yes | Yes | Active | 220 mΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 800 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 148.3 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | YAGEO | |||
|
RL0603FR-070R1L
YAGEO Corporation
|
$0.0951 | Yes | Yes | Active | 100 mΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 800 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | YAGEO | |||
|
RL0603FR-070R18L
YAGEO Corporation
|
$0.0959 | Yes | Active | 180 mΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 800 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 134.2 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||||
|
RL0603FR-070R68L
YAGEO Corporation
|
$0.0959 | Yes | Yes | Active | 680 mΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 260.8 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | YAGEO | ||||
|
RL0603FR-070R56L
YAGEO Corporation
|
$0.1062 | Yes | Yes | Active | 560 mΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 236.6 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | YAGEO |