Filter Your Search
1 - 2 of 2 results
|
RL0816S-5R6-F
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 5.6 Ω | 1 % | 200 mW | 0603 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 1.0583 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper | MATTE TIN | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||
|
RL0816S-5R6-G
Susumu Co Ltd
|
Check for Price | Yes | Active | 5.6 Ω | 2 % | 125 mW | 0603 | SMT | 0,200 ppm/°C | FIXED RESISTOR | THIN FILM | e3 | 155 °C | -55 °C | Chip | 2 | TR | MATTE TIN | 450 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | SMT, 0603 | compliant | EAR99 |