Filter Your Search
1 - 10 of 12,025 results
|
CRL1206-FW-2R40ELF
Bourns Inc
|
$0.0137 | Yes | Yes | Obsolete | 2.4 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 774.6 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns | ||
|
RL1220S-R30-G
Susumu Co Ltd
|
$0.0154 | Yes | Yes | Active | 300 mΩ | 2 % | 333 mW | 0805 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 316.1 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper | MATTE TIN | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
RL1220T-R033-G
Susumu Co Ltd
|
$0.0166 | Yes | Yes | Active | 33 mΩ | 2 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 0,350 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 90.8 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
CRL1206-FW-R910ELF
Bourns Inc
|
$0.0195 | Yes | Yes | Active | 910 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 674.5 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns | ||
|
CRL1206-JW-R820ELF
Bourns Inc
|
$0.0213 | Yes | Yes | Active | 820 mΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 640.3 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns | ||
|
CRL1206-FW-5R60ELF
Bourns Inc
|
$0.0213 | Yes | Yes | Obsolete | 5.6 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.1832 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns | ||
|
CRL1206-JW-R510ELF
Bourns Inc
|
$0.0225 | Yes | Yes | Active | 510 mΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 505 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns | ||
|
CRL1206-JW-R200ELF
Bourns Inc
|
$0.0237 | Yes | Yes | Active | 200 mΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 316.2 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns | ||
|
CRL1206-JW-R180ELF
Bourns Inc
|
$0.0241 | Yes | Yes | Active | 180 mΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 300 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns | ||
|
CRL1206-JW-R330ELF
Bourns Inc
|
$0.0256 | Yes | Yes | Active | 330 mΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 406.2 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns |