Filter Your Search
1 - 2 of 2 results
|
RL1206JR-070R068L
Thunder Precision Resistor Co Ltd
|
Check for Price | Contact Manufacturer | 68 mΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 800 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | THUNDER PRECISION RESISTOR CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||||||||
|
RL1206JR-070R068L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 68 mΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 1000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 130.4 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |