Filter Your Search
1 - 1 of 1 results
|
RL157-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 60 A | 1 | 1 kV | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | RECTRON LTD | DO-15 | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 |