Filter Your Search
1 - 10 of 143 results
|
RL1603AS
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 200 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | TO-263 | PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
RL1603C
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 16 A | 1.1 V | RECTIFIER DIODE | NO | 200 V | GENERAL PURPOSE | 300 A | e0 | 175 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | ||||||||||||||||||||||||||
|
RL1604A
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-220AB | PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||
|
RL1602A
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 100 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-220AB | PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||
|
RL1603D
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 16 A | 1.1 V | RECTIFIER DIODE | NO | 200 V | GENERAL PURPOSE | 300 A | e0 | 175 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | ||||||||||||||||||||||||||
|
RL1604CR
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 1 | 260 | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
RL160A-B
Rectron Semiconductor
|
Check for Price | Active | RECTRON LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
RL1607AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 16 A | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 1 kV | 2 | LOW POWER LOSS, HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | TO-220AB | TO-220AB, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
IRL1602C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | 260 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-220AB | PLASTIC, ITO-220, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||||
|
RL1604CP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | TO-220AB | TO-220AB, 3 PIN | 3 | unknown |