Filter Your Search
1 - 1 of 1 results
|
RL1632R-2R00-F
Susumu Co Ltd
|
Check for Price | Yes | Active | 2 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Susumu |