Filter Your Search
1 - 2 of 2 results
|
RL2512FK-070R11L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 110 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 331.7 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
RL2512FK-070R11L
Thunder Precision Resistor Co Ltd
|
Check for Price | Contact Manufacturer | 110 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | WRAPAROUND | THUNDER PRECISION RESISTOR CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |