Filter Your Search
1 - 2 of 2 results
|
RL256GP-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 2.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 70 A | 1 | O-PALF-W2 | 1 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
RL256GP-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 2.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 70 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | R-3, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2 |