Filter Your Search
1 - 10 of 57 results
|
RL-3264-9-R016-J
Cyntec Co Ltd
|
Check for Price | Obsolete | 16 mΩ | 5 % | 2 W | 2612 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | RL-3264(5%) | RL-3264(5%) | 170 °C | -55 °C | Chip | 2 | TR | 800 µm | 6.5 mm | 3.2 mm | CYNTEC CO LTD | unknown | EAR99 | |||||||||||||
|
RL-3264-9-R0068-J
Cyntec Co Ltd
|
Check for Price | Obsolete | 6.8 mΩ | 5 % | 2 W | 2612 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | RL-3264(5%) | RL-3264(5%) | 170 °C | -55 °C | Chip | 2 | TR | 800 µm | 6.5 mm | 3.2 mm | CYNTEC CO LTD | unknown | EAR99 | |||||||||||||
|
RL-3264-9-R068-J
Cyntec Co Ltd
|
Check for Price | Obsolete | 68 mΩ | 5 % | 2 W | 2612 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | RL-3264(5%) | RL-3264(5%) | 170 °C | -55 °C | Chip | 2 | TR | 800 µm | 6.5 mm | 3.2 mm | CYNTEC CO LTD | unknown | EAR99 | |||||||||||||
|
RL-3264-9-R002-J
Cyntec Co Ltd
|
Check for Price | Obsolete | 2 mΩ | 5 % | 2 W | 2612 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | RL-3264(1-2MILOHM) | RL-3264(1-2MILOHM) | 170 °C | -55 °C | Chip | 2 | TR | 700 µm | 6.5 mm | 3.2 mm | CYNTEC CO LTD | unknown | EAR99 | SMT, 2612 | ||||||||||||
|
RL-3264-9-R0039-J
Cyntec Co Ltd
|
Check for Price | Obsolete | 3.9 mΩ | 5 % | 2 W | 2612 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | RL-3264(5%) | RL-3264(5%) | 170 °C | -55 °C | Chip | 2 | TR | 800 µm | 6.5 mm | 3.2 mm | CYNTEC CO LTD | unknown | EAR99 | SMT, 2612 | ||||||||||||
|
RL-3264-9W-R002-G-AQ-NH
Delta Electronics Inc
|
Check for Price | Active | 2 mΩ | 2 % | 2 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL FOIL | RL-3264-9W | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN | WRAPAROUND | DELTA ELECTRONICS INC | unknown | EAR99 | CHIP, HALOGEN FREE AND LEAD FREE | 8533.21.00.30 | |||||||||
|
RL-3264-9W-R004-F-AQ-NH
Delta Electronics Inc
|
Check for Price | Active | 4 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL FOIL | RL-3264-9W | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN | WRAPAROUND | DELTA ELECTRONICS INC | unknown | EAR99 | CHIP, HALOGEN FREE AND LEAD FREE | 8533.21.00.30 | |||||||||
|
RL32649C-R002-G
Delta Electronics Inc
|
Check for Price | Active | 2 mΩ | 2 % | 2 W | 2512 | SURFACE MOUNT | 75 ppm/°C | FIXED RESISTOR | METAL FOIL | RL32649C | 70 °C | YES | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | WRAPAROUND | DELTA ELECTRONICS INC | unknown | CHIP, HALOGEN AND LEAD FREE | ||||||||||||||
|
RL-3264-9-R0033-J
Cyntec Co Ltd
|
Check for Price | Obsolete | 3.3 mΩ | 5 % | 2 W | 2612 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | RL-3264(5%) | RL-3264(5%) | 170 °C | -55 °C | Chip | 2 | TR | 800 µm | 6.5 mm | 3.2 mm | CYNTEC CO LTD | unknown | EAR99 | SMT, 2612 | ||||||||||||
|
RL-3264-9V
Susumu Co Ltd
|
Check for Price | Obsolete | 2512 | SURFACE MOUNT | FIXED RESISTOR | METAL FOIL | HIGH PRECISION | YES | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | SUSUMU CO LTD | compliant | EAR99 | CHIP, ROHS COMPLIANT |