Filter Your Search
1 - 2 of 2 results
|
RL73H2ER51FTD
TE Connectivity
|
$0.1491 | Yes | Active | 51 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 2.5 mm | 3.1mm x 2.5mm x .55mm | TE CONNECTIVITY LTD | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||
|
RL73H2ER51FTDF
TE Connectivity
|
$0.2020 | Yes | Yes | Active | 51 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 2.5 mm | 3.1mm x 2.5mm x .55mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity |