Filter Your Search
1 - 10 of 796 results
|
RLC50K3R30FB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 3.3 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.56 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | TIN | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | |||||
|
RLC50LR120JB
Kamaya Inc
|
Check for Price | Yes | Active | 120 mΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 820 mV | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||
|
RLC50K1R13FB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 1.13 Ω | 1 % | 750 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) | 600 µm | 5 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | |||||||||||
|
RLC50-R0536FTE
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 53.6 mΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | Tin (Sn) | WRAPAROUND | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
RLC50-R390FTE
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 390 mΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.56 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Tin (Sn) | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
RLC50-R050JB
Kamaya Inc
|
Check for Price | Yes | Active | 50 mΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 0,250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.56 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
RLC50K1R87FTE
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 1.87 Ω | 1 % | 750 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Embossed | Tin (Sn) | 600 µm | 5 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | |||||||||||
|
RLC50KR900FB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 900 mΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.56 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | TIN | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
RLC50KR806FTE
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 806 mΩ | 1 % | 750 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Embossed | Tin (Sn) | 600 µm | 5 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | |||||||||||
|
RLC50-R182FB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 182 mΩ | 1 % | 750 mW | 2010 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) | 600 µm | 5 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 |