Filter Your Search
1 - 10 of 97 results
|
RLD78MZA6-00A
ROHM Semiconductor
|
$8.2595 | Yes | Active | 60 mA | 2.3 V | 1 | NO | RADIAL MOUNT | 790 nm | 4.5 mW | 50 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | 70 °C | -10 °C | ROUND | 1.6 mm | ROHM CO LTD | compliant | ROHM Semiconductor | |||||||
|
RLD-78PIT
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 1.9 V | 1 | NO | THROUGH HOLE MOUNT | 785 nm | 5 mW | 35 mA | HIGH RELIABILITY | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | Silicon | 80 °C | -10 °C | ROUND | ROHM CO LTD | unknown | ||||||||
|
RLD-78MA-T1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1 | 785 nm | 5 mW | 35 mA | HIGH RELIABILITY | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | e1 | 80 °C | ROUND | TIN SILVER COPPER | 1 mm | ROHM CO LTD | compliant | |||||||||
|
RLD-78MA4
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1.9 V | 1 | NO | THROUGH HOLE MOUNT | 785 nm | 4 mW | 25 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | e1 | 60 °C | -10 °C | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | |||||||
|
RLD-78MA4S
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1 | 785 nm | 4 mW | 20 mA | SINGLE | LASER DIODE | e1 | 60 °C | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | ||||||||||||
|
RLD78MRA6
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | LASER DIODE | ROHM CO LTD | compliant | |||||||||||||||||||||
|
RLD-78PAT1
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 1.9 V | 1 | NO | THROUGH HOLE MOUNT | 785 nm | 5 mW | 60 mA | HIGH RELIABILITY | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | 80 °C | -10 °C | ROUND | ROHM CO LTD | compliant | |||||||||
|
RLD-78PA-T1
ROHM Semiconductor
|
Check for Price | Obsolete | 1.9 V | 1 | NO | THROUGH HOLE MOUNT | 785 nm | 5 mW | 35 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | 80 °C | ROUND | 1 mm | ROHM CO LTD | unknown | |||||||||||
|
RLD78PZW1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 2.5 V | 1 | NO | THROUGH HOLE MOUNT | 784 nm | 95 mW | 50 mA | SINGLE | LASER DIODE | AlGaAs | e1 | 60 °C | -10 °C | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 1 mm | ROHM CO LTD | compliant | ||||
|
RLD78MPA5
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 70 mA | 2.3 V | 1 | NO | THROUGH HOLE MOUNT | 785 nm | 8.5 mW | 60 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | 75 °C | -10 °C | ROUND | 3.6 mm | ROHM CO LTD | compliant |