Filter Your Search
1 - 2 of 2 results
|
RLP012R260FR15
Vishay Intertechnologies
|
$5.9950 | Yes | Active | 2.26 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, RATED AC VOLTAGE (V): 50 | 25 °C | NO | 50 V | e1 | CECC40-201-006 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 600 µm | 25 mm | 2.5 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
RLP012R260FR15
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 2.26 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, RATED AC VOLTAGE (V): 50 | 25 °C | NO | 50 V | e1 | CECC40-201-006 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 600 µm | 25 mm | 2.5 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | Vishay | EAR99 | 8533.21.00.80 |