Filter Your Search
1 - 1 of 1 results
|
RLP73K3AR22JTE
TE Connectivity
|
$0.3265 | Yes | Yes | Active | 220 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 740 µm | 6.35 mm | 3.15 mm | 6.35mm x 3.15mm x .74mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity |