Filter Your Search
1 - 4 of 4 results
|
RLS4148TE11A
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | Not Qualified | O-MELF-R2 | e3 | 1 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | METAL | ROUND | LONG FORM | Tin (Sn) | WRAP AROUND | END | ROHM CO LTD | O-MELF-R2 | compliant | EAR99 | 8541.10.00.70 | |||||
|
RLS4148TE-11
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | Not Qualified | O-MELF-R2 | e3 | 1 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | METAL | ROUND | SMALL OUTLINE | Tin (Sn) | WRAP AROUND | DUAL | ROHM CO LTD | LL-34, 2 PIN | unknown | EAR99 | 8541.10.00.70 | 2 | ROHM Semiconductor | ||
|
RLS4148TE-11A
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | Not Qualified | O-LELF-R2 | e3 | NOT SPECIFIED | 200 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | ROHM CO LTD | O-LELF-R2 | compliant | ||||||||||||
|
RLS4148TE11C
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | Not Qualified | O-MELF-R2 | e3 | 1 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | METAL | ROUND | LONG FORM | TIN | WRAP AROUND | END | ROHM CO LTD | O-MELF-R2 | compliant | EAR99 | 8541.10.00.70 | 2 |