Filter Your Search
1 - 1 of 1 results
|
RLS63R030FTE
Kamaya Inc
|
Check for Price | Yes | Yes | Obsolete | 30 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 173.2 mV | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | Tin (Sn) | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | CHIP, ANTIMONY AND HALOGEN FREE | compliant | EAR99 | 8533.21.00.30 |