Filter Your Search
1 - 2 of 2 results
|
RM02F3481CT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 3.48 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | CAL-CHIP ELECTRONICS INC | SMT, 0201 | compliant | EAR99 | 8533.21.00.30 | ||
|
RM02F3481CT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 3.48 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 250 µm | 600 µm | 300 µm | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |