Filter Your Search
1 - 10 of 1,836 results
|
RM06JBN131
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 130 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK CASSETTE | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||
|
RM06JT101
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 100 Ω | 5 % | 100 mW | 0603 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||
|
RM06J332CTDK-H
Cal-Chip Electronics
|
Check for Price | Obsolete | 3.3 kΩ | 5 % | 250 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
RM06JL121
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 120 Ω | 5 % | 100 mW | 0603 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||||
|
RM06JBN430
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 43 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK CASSETTE | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||
|
RM06JBN910
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 91 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK CASSETTE | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||
|
RM06JB163
TA-I Technology Co Ltd
|
Check for Price | Yes | Obsolete | 16 kΩ | 5 % | 100 mW | 0603 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RM06 (J TOL) | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | Cassette | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||
|
RM06JT2R0
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 2 Ω | 5 % | 100 mW | 0603 | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||||
|
RM06JB510
TA-I Technology Co Ltd
|
Check for Price | Yes | Obsolete | 51 Ω | 5 % | 100 mW | 0603 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RM06 (J TOL) | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | Cassette | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||
|
RM06J123BP
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 12 kΩ | 5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Glass Coat | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |