Filter Your Search
1 - 2 of 2 results
|
RM10R-10K-J
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | AEC-Q200 | -55 °C | 155 °C | RFE INTERNATIONAL INC | CHIP | compliant | Chip | SURFACE MOUNT | 2 | 500 µm | 2 mm | RECTANGULAR PACKAGE | SMT | 1.25 mm | TR, PAPER, 7/10/13 INCH | 125 mW | 70 °C | 10 kΩ | FIXED RESISTOR | 0805 | YES | METAL GLAZE/THICK FILM | 100 ppm/°C | WRAPAROUND | 5 % | 150 V | |||||||||||||||||||||||||||
|
RM10R
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 10 | 1 | 2.4892 mm | 1 | MALE | BOARD | POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | ONE | RECTANGULAR | SOLDER | 0.177 inch | 0.386 inch | 0.988 inch | 0.13 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.40 |