Filter Your Search
1 - 10 of 18 results
|
RM252-050-331-5500
AirBorn Inc
|
$21.3425 | Yes | Yes | Active | 50 | 2 | 1.91 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | ||||||||||||||||||||||||||
|
RM252-050-331-5501
AirBorn Inc
|
$21.3425 | Yes | Yes | Active | 50 | 2 | 1.91 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | |||||||||||||||||||||||||
|
RM252-050-311-5500
AirBorn Inc
|
$21.3425 | Yes | Yes | Active | 50 | 2 | 1.91 mm | 2 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NONE | 1050VAC V | NO | .695 N | 5 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | -65 °C | 125 °C | HOLE .086-.098 | PLUG | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.2 inch | 0.3 inch | 2.637 inch | 0.109 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | ||
|
RM252-050-321-5500
AirBorn Inc
|
$21.3425 | Yes | Yes | Active | 50 | 2 | 1.91 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | ||||||||||||||||||||||||||
|
RM252-050-312-5500
AirBorn Inc
|
$23.4973 | No | No | Active | 50 | 2 | 1.91 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | PLUG | TIN LEAD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
RM252-050-322-5700
AirBorn Inc
|
$23.4973 | No | No | Active | 50 | 2 | 1.91 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | PLUG | TIN LEAD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
RM252-050-322-5501
AirBorn Inc
|
$23.4973 | No | No | Active | 50 | 2 | 1.91 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | PLUG | Tin/Lead (Sn/Pb) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | |||||||||||||||||||||||||
|
RM252-050-312-5501
AirBorn Inc
|
$23.4973 | No | No | Active | 50 | 2 | 1.91 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | PLUG | Tin/Lead (Sn/Pb) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
RM252-050-322-5500
AirBorn Inc
|
$23.4973 | No | No | Active | 50 | 2 | 1.91 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | PLUG | Tin/Lead (Sn/Pb) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | ||||||||||||||||||||||||||
|
RM252-050-321-2900
AirBorn Inc
|
$24.4189 | Yes | Yes | Active | 50 | 2 | 1.91 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 |