Filter Your Search
1 - 10 of 421 results
|
SLRM3203000BCDFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20.3 kΩ | 0.1 % | 100 mW | 1521 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 20.3 kΩ | ISOLATED | 3 | YES | e4 | 125 °C | -55 °C | Single Layer | 1 | 6 | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 3.84 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRM320500BCCDBG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 205 Ω | 0.2 % | 100 mW | 1521 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 205 Ω | ISOLATED | 3 | YES | e4 | 125 °C | -55 °C | Single Layer | 1 | 6 | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 3.84 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
SLRM3200001FFADS
Vishay Intertechnologies
|
Check for Price | No | Active | 200 kΩ | 1 % | 100 mW | 1521 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 kΩ | ISOLATED | 3 | YES | e0 | 125 °C | -55 °C | Single Layer | 1 | 6 | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 3.84 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRM320000CBFBBG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 Ω | 0.1 % | 100 mW | 1521 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 20 Ω | ISOLATED | 3 | YES | e4 | 125 °C | -55 °C | Single Layer | 1 | 6 | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 3.84 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRM320300ACDDDG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.03 kΩ | 0.2 % | 100 mW | 1521 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 2.03 kΩ | ISOLATED | 3 | YES | e4 | 125 °C | -55 °C | Single Layer | 1 | 6 | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 3.84 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRM320800ABCDBG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.08 kΩ | 0.1 % | 100 mW | 1521 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 2.08 kΩ | ISOLATED | 3 | YES | e4 | 125 °C | -55 °C | Single Layer | 1 | 6 | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 3.84 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRM320800BACABS
Vishay Intertechnologies
|
Check for Price | No | Active | 208 Ω | 0.05 % | 100 mW | 1521 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 208 Ω | ISOLATED | 3 | YES | e0 | 125 °C | -55 °C | Single Layer | 1 | 6 | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 3.84 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRM3203000DBACS
Vishay Intertechnologies
|
Check for Price | No | Active | 20.3 kΩ | 0.5 % | 100 mW | 1521 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 20.3 kΩ | ISOLATED | 3 | YES | e0 | 125 °C | -55 °C | Single Layer | 1 | 6 | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 3.84 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRM320500CBBBBS
Vishay Intertechnologies
|
Check for Price | No | Active | 20.5 Ω | 0.1 % | 100 mW | 1521 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 20.5 Ω | ISOLATED | 3 | YES | e0 | 125 °C | -55 °C | Single Layer | 1 | 6 | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 3.84 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRM320000CBBADG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 Ω | 0.1 % | 100 mW | 1521 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 20 Ω | ISOLATED | 3 | YES | e4 | 125 °C | -55 °C | Single Layer | 1 | 6 | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 3.84 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |