Filter Your Search
1 - 10 of 11 results
|
RM642-162-821-0256
AirBorn Inc
|
$131.4886 | Active | 162 | 6 | 1.905 mm | 6 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | -65 °C | 125 °C | RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | ONE | STAGGERED | 1.905 mm | SOLDER | 0.55 inch | 0.315 inch | 2.72 inch | 0.14 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
RM642-162-831-9300
AirBorn Inc
|
$144.7263 | Yes | Yes | Active | 162 | 6 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
RM642-162-821-9100
AirBorn Inc
|
$144.7263 | Yes | Active | GOLD | BOARD CONNECTOR | e4 | GOLD | NOT SPECIFIED | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
RM642-162-812-9100
AirBorn Inc
|
$147.1568 | No | Active | 162 | 6 | 1.905 mm | 6 | 65 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | TIN LEAD | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | GUIDE SLOT | ONE | STAGGERED | 1.905 mm | SOLDER | 0.55 inch | 0.315 inch | 2.72 inch | 0.109 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
RM642-162-822-9722
AirBorn Inc
|
$147.1568 | No | Active | TIN LEAD | BOARD CONNECTOR | e0 | TIN LEAD | NOT SPECIFIED | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
RM642-162-822-9200
AirBorn Inc
|
$147.1568 | No | No | Active | 162 | 6 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ||||||||||||||||||||||||||
|
RM642-162-822-9601
AirBorn Inc
|
$147.1568 | No | No | Active | 162 | 6 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | |||||||||||||||||||||||||
|
RM642-162-832-9700
AirBorn Inc
|
$147.1568 | No | No | Active | 162 | 6 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | AirBorn | |||||||||||||||||||||||||
|
RM642-162-822-9701
AirBorn Inc
|
$147.1568 | No | Active | 162 | 6 | 1.905 mm | 6 | 65 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | TIN LEAD | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | GUIDE SLOT | ONE | STAGGERED | 1.905 mm | SOLDER | 0.55 inch | 0.315 inch | 2.72 inch | 0.14 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
RM642-162-821-9600
AirBorn Inc
|
Check for Price | Yes | Active | GOLD | BOARD CONNECTOR | e4 | GOLD | NOT SPECIFIED | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 |