Filter Your Search
1 - 10 of 886 results
|
RM73B2HTED512J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 5.1 kΩ | 5 % | 750 mW | 2010 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RM73 | 200 V | e0 | MIL-R-55342 | 150 °C | -55 °C | Film | 2 | TR, Embossed Plastic, 10 Inch | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||
|
RM73B2HTED220G
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 22 Ω | 2 % | 750 mW | 2010 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RM73 | 200 V | e0 | MIL-R-55342 | 150 °C | -55 °C | Film | 2 | TR, Embossed Plastic, 10 Inch | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||
|
RM73B2HTED165G
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 1.6 MΩ | 2 % | 750 mW | 2010 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RM73 | 200 V | e0 | MIL-R-55342 | 150 °C | -55 °C | Film | 2 | TR, Embossed Plastic, 10 Inch | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||
|
RM73B2HTE475G
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 4.7 MΩ | 2 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK73B | 70 °C | RM73 | YES | 200 V | e0 | MIL-R-55342 | 155 °C | -55 °C | Film | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PLASTIC, 7 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
RM73B2HTED332J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 3.3 kΩ | 5 % | 750 mW | 2010 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RM73 | 200 V | e0 | MIL-R-55342 | 150 °C | -55 °C | Film | 2 | TR, Embossed Plastic, 10 Inch | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||
|
RM73B2HTE475J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 4.7 MΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK73B | 70 °C | RM73 | YES | 200 V | e0 | MIL-R-55342 | 155 °C | -55 °C | Film | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PLASTIC, 7 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
RM73B2HTE156J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 15 MΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK73B | 70 °C | RM73 | YES | 200 V | e0 | MIL-R-55342 | 155 °C | -55 °C | Film | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PLASTIC, 7 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
RM73B2HTE395G
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 3.9 MΩ | 2 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK73B | 70 °C | RM73 | YES | 200 V | e0 | MIL-R-55342 | 155 °C | -55 °C | Film | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PLASTIC, 7 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
RM73B2H275J
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 2.7 MΩ | 5 % | 500 mW | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RM73 | REFERENCE STANDARD : MIL-R-55342D | 70 °C | YES | 300 V | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | WRAPAROUND | KOA SPEER ELECTRONICS INC | unknown | EAR99 | CHIP | 8533.21.00.30 | |||||||||||
|
RM73B2HTE821J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 820 Ω | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | MIL-R-55342 | 155 °C | -55 °C | Film | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PLASTIC, 7 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | SMT, 2010 | 8533.21.00.30 |