Filter Your Search
1 - 10 of 224 results
|
CR101101B
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1.1 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR101101D
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1.1 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||
|
ACTR001210-1101FTP
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 1.1 kΩ | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: TS 16949 | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | 2 | TAPE | WRAPAROUND | 550 µm | 3.05 mm | 2.55 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
RMC-101101FB
Cinetech Industrial Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 1.1 kΩ | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 150 V | 155 °C | -55 °C | Chip | 2 | Bulk | 500 µm | 2 mm | 1.25 mm | CINETECH IND CO LTD | unknown | EAR99 | |||||||||||||||
|
RMCF1/101101%G
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 110 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/10(1%) | YES | 150 V | e3 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | |||||
|
MC2010-1101-DB101
RCD Components Inc
|
Check for Price | Active | 1.1 kΩ | 0.5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MC | PRECISION | 70 °C | MC2010P(100PPM,CD) | YES | 200 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 600 µm | 5 mm | 2.6 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
RCA20101101JNEF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.1 kΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 400 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||
|
RCC-2010-1101G
International Manufacturing Services Inc
|
Check for Price | No | Active | 1.1 kΩ | 2 % | 500 mW | 2011 | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RCX | 150 °C | -55 °C | Chip | 2 | Bulk; Tape; Waffle Pack | 711 µm | 5.004 mm | 2.692 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | ||||||||||||||||
|
BCTS002010-1101JTE
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 1.1 kΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | Tape | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
RP10-1101-FT101
RCD Components Inc
|
Check for Price | Active | 1.1 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RP | NON -INDUCTIVE, PRECISION | 40 °C | NO | 45 kV | e0/e3 | 225 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | TIN LEAD/MATTE TIN | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |