Filter Your Search
1 - 4 of 4 results
|
RMC1/8.1001%R
SEI Stackpole Electronics Inc
|
Check for Price | No | No | Obsolete | 100 mΩ | 1 % | 250 mW | 1206 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC1/8(1%) | RMC1/8(1%) | 200 V | e0 | 150 °C | -65 °C | Chip | 2 | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | not_compliant | EAR99 | |||||||||
|
RMC1/81.001%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 1 Ω | 1 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC1/8(1%) | RMC1/8(1%) | 200 V | e0 | 150 °C | -65 °C | Chip | 2 | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | not_compliant | EAR99 | SMT, 1206 | |||||||||
|
RMC1/81001%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 100 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/8(1%) | YES | 200 V | e0 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
RMC1/810.01%R
SEI Stackpole Electronics Inc
|
Check for Price | No | No | Obsolete | 10 Ω | 1 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e0 | 150 °C | -65 °C | Chip | 2 | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | not_compliant | EAR99 |