Filter Your Search
1 - 5 of 5 results
|
RMC22DRTH-S328
Sullins Connector Solutions
|
Check for Price | Active | 44 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 4.448 N | 5 GΩ | 0.278 N | e4 | UL | 94V-0 | -65 °C | 125 °C | HOLE 0.125 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED | BROWN | 0.1 inch | 0.03 inch | NO | HOLE 0.125 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 30u inch | SOLDER | 0.33 inch | 0.431 inch | 3.075 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
RMC22DRTH-S13
Sullins Connector Solutions
|
Check for Price | Active | 44 | 2 | 2.54 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | UL | -65 °C | 150 °C | HOLE .120- .126 | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 3.556 mm | 30u inch | SURFACE MOUNT | 0.33 inch | 0.431 inch | 3.075 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
RMC22DRTH-S93
Sullins Connector Solutions
|
Check for Price | Yes | Active | 44 | 2 | 2.54 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e4 | UL | -65 °C | 150 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .115-.125 | LOCKING | ONE | 30u inch | SOLDER | 0.33 inch | 0.431 inch | 3.075 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
RMC22DRTH
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 44 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 5 GΩ | e4 | UL, CSA | -65 °C | 220 °C | HOLE .125 DIA.TYP | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | ONE | RECTANGULAR | 3.556 mm | 30u inch | SOLDER | 0.33 inch | 0.431 inch | 3.075 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
RMC22DRTH-S734
Sullins Connector Solutions
|
Check for Price | Active | 44 | 2 | 2.54 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | UL | -65 °C | 150 °C | HOLE .120- .126 | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 3.556 mm | 30u inch | SOLDER | 0.33 inch | 0.431 inch | 3.075 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |