Parametric results for: rmc31drai under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rmc31drai
Select parts from the table below to compare.
Compare
Compare
RMC31DRAI
Sullins Connector Solutions
$15.2840 Yes Yes Active 62 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NONE 600VDC V NO 4.448 N 5 GΩ .278 N e4 -65 °C 125 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO #4-40 THREADED ONE RECTANGULAR 3.9624 mm 30u inch SOLDER 0.33 inch 0.637 inch 3.975 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RMC31DRAI-S734
Sullins Connector Solutions
$17.1940 Active 62 2 2.54 mm 2 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NO UL -65 °C 150 °C #4-40 UNC INSERT NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.1 inch NO LOCKING ONE RECTANGULAR 3.9624 mm 30u inch SOLDER 0.33 inch 0.637 inch 3.975 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40