Filter Your Search
1 - 4 of 4 results
|
RMCF1/10.1001%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 100 mΩ | 1 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC1/10(1%) | RMC1/10(1%) | 150 V | e3 | 150 °C | -65 °C | Chip | 2 | TR, Embossed, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | STACKPOLE ELECTRONICS INC | SMT, 0805 | unknown | EAR99 | ||||||||
|
RMCF1/101001%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 100 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | |||||
|
RMCF1/1010.01%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 Ω | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 150 °C | -65 °C | Chip | 2 | TR, Embossed, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | STACKPOLE ELECTRONICS INC | SMT, 0805 | unknown | EAR99 | ||||||||||
|
RMCF1/101.001%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1 Ω | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC1/10(1%) | RMC1/10(1%) | 150 V | e3 | 150 °C | -65 °C | Chip | 2 | TR, Embossed, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | STACKPOLE ELECTRONICS INC | unknown | EAR99 |