Parametric results for: rmcf1/101001%r under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: rmcf1101001r
Select parts from the table below to compare.
Compare
Compare
RMCF1/10.1001%R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 100 mΩ 1 % 125 mW 0805 SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMC1/10(1%) RMC1/10(1%) 150 V e3 150 °C -65 °C Chip 2 TR, Embossed, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 500 µm 2 mm 1.25 mm STACKPOLE ELECTRONICS INC SMT, 0805 unknown EAR99
RMCF1/101001%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 100 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30
RMCF1/1010.01%R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 10 Ω 1 % 125 mW 0805 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 150 V e3 150 °C -65 °C Chip 2 TR, Embossed, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 500 µm 2 mm 1.25 mm STACKPOLE ELECTRONICS INC SMT, 0805 unknown EAR99
RMCF1/101.001%R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 1 Ω 1 % 125 mW 0805 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMC1/10(1%) RMC1/10(1%) 150 V e3 150 °C -65 °C Chip 2 TR, Embossed, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 500 µm 2 mm 1.25 mm STACKPOLE ELECTRONICS INC unknown EAR99