Filter Your Search
1 - 10 of 15 results
|
RMCF1/161.91K1%G
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.91 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/16(1%) | YES | 50 V | e3 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | |||
|
RMCF1/1619.1K1%X
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | 19.1 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
RMCF1/161.91K1%
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.91 kΩ | 1 % | 62.5 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | FLAME PROOF, DUAL RATED AS 1/10 W | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 0603 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
RMCF1/16191K1%X
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | 191 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
RMCF1/16191K1%
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 191 kΩ | 1 % | 62.5 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | FLAME PROOF, DUAL RATED AS 1/10 W | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 0603 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
RMCF1/1619.1K1%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 19.1 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/16(1%) | YES | 50 V | e3 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | STACKPOLE ELECTRONICS INC | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 | |||
|
RMCF1/161.91K1%X
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | 1.91 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
RMCF1/161.91K1%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.91 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/16(1%) | YES | 50 V | e3 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | STACKPOLE ELECTRONICS INC | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 | |||
|
RMCF1/1619.1K1%
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 19.1 kΩ | 1 % | 62.5 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | FLAME PROOF, DUAL RATED AS 1/10 W | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 0603 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
RMCF1/161.91K1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.91 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/16(1%) | YES | 50 V | e3 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | STACKPOLE ELECTRONICS INC | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 |