Filter Your Search
1 - 1 of 1 results
|
RMCP2010FT15R0
SEI Stackpole Electronics Inc
|
$0.1718 | Yes | Yes | Active | 15 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. |