Filter Your Search
1 - 3 of 3 results
|
RMCS1/10464K1%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 464 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMCS | ANTI-SULFUR | 70 °C | RMCS1/10(100PPM,1%) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | ||
|
RMCS1/104.64K1%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 4.64 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMCS | ANTI-SULFUR | 70 °C | RMCS1/10(100PPM,1%) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | ||
|
RMCS1/1046.4K1%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 46.4 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMCS | ANTI-SULFUR | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 0805 | compliant | EAR99 | 8533.21.00.30 |