Filter Your Search
1 - 2 of 2 results
|
RMCS1/16S33.05%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 33 Ω | 5 % | 100 mW | 0402 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | RMCS1/16S(200PPM,5%) | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | STACKPOLE ELECTRONICS INC | unknown | EAR99 | |||||||||
|
RMCS1/16S3305%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 330 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMCS | ANTI-SULFUR | 70 °C | RMCS1/16S(200PPM,5%) | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | STACKPOLE ELECTRONICS INC | unknown | CHIP, ROHS COMPLIANT |