Filter Your Search
1 - 1 of 1 results
|
RMCS1/16S6805%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 680 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMCS | ANTI-SULFUR | 70 °C | RMCS1/16S(200PPM,5%) | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 |