Filter Your Search
1 - 10 of 3,308 results
|
RMG12FT97R6
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 97.6 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e3 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | |||
|
RMG12DT2R32
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 2.32 Ω | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e3 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | |||
|
RMG10FT19R1
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 19.1 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 150 V | e3 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | , 0805 | compliant | EAR99 | |||
|
RMG12DT3R40
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 3.4 Ω | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e3 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | |||
|
RMG12FT4702
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 47 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | ||
|
RMG10FT39R2
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 39.2 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 150 V | e3 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | |||
|
RMG10GT394
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 390 kΩ | 2 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | ||
|
RMG12DT1R10
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 1.1 Ω | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e3 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | |||
|
RMG12FT6R49
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 6.49 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e3 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | |||
|
RMG12DT1373
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 137 kΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 |