Filter Your Search
1 - 1 of 1 results
|
RMKMS816-100KBWT
Vishay Intertechnologies
|
$34.3996 | Yes | Active | 100 kΩ | 0.1 % | 500 mW | 1639 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 100 kΩ | ISOLATED | 8 | 70 °C | 100 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 16 | RECTANGULAR PACKAGE | Tape, Plastic | MATTE TIN | GULL WING | 1.73 mm | 3.99 mm | 9.98 mm | VISHAY INTERTECHNOLOGY INC | DIP, LEAD FREE | compliant | EAR99 | 8533.21.00.10 |