Filter Your Search
1 - 10 of 6,505 results
|
RMS06R-110K-D
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 110 kΩ | 0.5 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMS | 50 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper | 400 µm | 1.6 mm | 800 µm | RFE INTERNATIONAL INC | compliant | EAR99 | ||||||||||||
|
RMS06DL683
TA-I Technology Co Ltd
|
Check for Price | Active | 68 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
RMS06DL19R1
TA-I Technology Co Ltd
|
Check for Price | Active | 19.1 Ω | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
RMS06R-93K1-F
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 93.1 kΩ | 1 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMS | 50 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper | 400 µm | 1.6 mm | 800 µm | RFE INTERNATIONAL INC | compliant | EAR99 | ||||||||||||
|
RMS06FE1821
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 1.82 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||||||||||
|
RMS06R-1K8-B
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 1.8 kΩ | 0.1 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMS | 50 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper | 400 µm | 1.6 mm | 800 µm | RFE INTERNATIONAL INC | compliant | EAR99 | ||||||||||||
|
RMS06FE61R9
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 61.9 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||||||||||
|
RMS06DT331
TA-I Technology Co Ltd
|
Check for Price | Active | 330 Ω | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | TA-I TECHNOLOGY CO LTD | compliant | CHIP | |||||||
|
RMS06FE27R0
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 27 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||||||||||
|
RMS06GL364
TA-I Technology Co Ltd
|
Check for Price | Active | 360 kΩ | 2 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 |