Parametric results for: rn73c2a26r7btdg16766775 under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: rn73c2a26r7btd
Select parts from the table below to compare.
Compare
Compare
RN73C2A26R7BTDF
TE Connectivity
$0.4975 Yes Yes Active 26.7 Ω 0.1 % 100 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 TE Connectivity
RN73C2A26R7BTDG
TE Connectivity
Check for Price Yes Obsolete 26.7 Ω 0.1 % 100 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM RN73 HIGH PRECISION 70 °C RN73 YES 100 V e0 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30
RN73C2A26R7BTD
TE Connectivity
Check for Price Yes Transferred 26.7 Ω 0.1 % 100 mW 0805 SURFACE MOUNT 10 ppm/°C FIXED RESISTOR THIN FILM RN73 PRECISION 70 °C YES 100 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR WRAPAROUND TYCO ELECTRONICS COMPONENTS CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30 TE Connectivity