Filter Your Search
1 - 1 of 1 results
|
RNCF2512BKE187R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 187 Ω | 0.1 % | 750 mW | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | STACKPOLE ELECTRONICS INC | PRECISION THIN FILM CHIP RESISTOR | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. |