Filter Your Search
1 - 3 of 3 results
|
RNR55C12R7FRRSL65
Vishay Intertechnologies
|
Check for Price | No | Active | 12.7 Ω | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMATICALLY SEALED, PRECISION | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 2.77 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
RNR55C12R7FRRSL
Vishay Angstrohm
|
Check for Price | No | No | Active | 12.7 Ω | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 2.77 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
RNR55C12R7FRRSL
Vishay Intertechnologies
|
Check for Price | No | Active | 12.7 Ω | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 2.77 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |